The 74HCT4538N112 is a dual CMOS multivibrator integrated circuit with two independent circuits. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V. The device is packaged in a DIP package and is mounted through a hole. The operating temperature range is from -40°C to 125°C. The multivibrator has a propagation delay of 90ns and a turn-on delay time of 60ns. The quiescent current is 8uA, and the output current is 4mA.
NXP 74HCT4538N112 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4538N112 to view detailed technical specifications.
No datasheet is available for this part.