
The 74HCT540D,652 is an 8-input inverter with a propagation delay of 24ns. It is available in a surface mount SO package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 8uA. The 74HCT540D,652 can supply a high level output current of 6mA and a low level output current of 6mA. It is part of the 74HCT series and is lead free.
NXP 74HCT540D,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT540D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
