
The 74HCT563D653 is an 8-bit D-type latch with 8 independent circuits, each with a high level output current of -6mA and a low level output current of 6mA. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a surface mount SO package and features a propagation delay of 16ns and a turn-on delay time of 18ns. The 74HCT563D653 is a CMOS technology device with a quiescent current of 8uA and a weight of 0.009408oz.
NXP 74HCT563D653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT563D653 to view detailed technical specifications.
No datasheet is available for this part.
