NXP 74HCT573BQ-G technical specifications.
| High Level Output Current | -6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT573BQ-G to view detailed technical specifications.
No datasheet is available for this part.
