The 74HCT574D-Q100,118 is an 8-bit D-type flip-flop with 3-state output, operating at 5V supply voltage. It features a propagation delay of 50ns and a turn-on delay time of 18ns. The device is packaged in a surface mount SO package and is compliant with AEC-Q100. The operating temperature range is from -40°C to 125°C.
NXP 74HCT574D-Q100,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 69MHz |
| High Level Output Current | 6mA |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT574D-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.