The 74HCT574PW-Q100 is an 8-bit 3-STATE CMOS flip-flop with a positive edge trigger, operating at a frequency of up to 69MHz. It can supply a high level output current of 6mA and a low level output current of 6mA. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C. It is packaged in a TSSOP package and is suitable for surface mount applications.
NXP 74HCT574PW-Q100,11 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 69MHz |
| High Level Output Current | 6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT574PW-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
