
The 74HCT574PW112 is an 8-bit bus buffer from NXP, featuring a maximum operating frequency of 69MHz and a positive edge trigger type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is packaged in a TSSOP package. The buffer can source and sink up to 6mA at high and low levels, respectively.
NXP 74HCT574PW112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 69MHz |
| High Level Output Current | 6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT574PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
