
The 74HCT594D,118 is an 8-bit shift register from NXP, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is designed for surface mount applications and features a single logic function.
NXP 74HCT594D,118 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT594D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
