The NXP 74HCT595PW-Q100,118 is a unidirectional shift register with a gold contact plating, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and can supply a maximum current of 160uA. The device is compatible with a 5V operating supply voltage and can withstand a maximum supply voltage of 5.5V.
NXP 74HCT595PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HCT595PW-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.