
The 74HCT640N is an 8-bit bidirectional transceiver with 8 channels and 3-state output. It operates at a supply voltage of 5V and is packaged in a PDIP package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a propagation delay of 45ns and a turn-on delay time of 33ns.
NXP 74HCT640N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT640N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
