NXP 74HCT74BQ technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 59MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT74BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
