
The 74HCT85D is a 4-bit hex inverter from NXP, packaged in a SOT-109 case for through-hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a propagation delay of 44ns and a response time of 20ns, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The 74HCT85D is lead free and has a high level output current of 4mA and a low level output current of 4mA.
NXP 74HCT85D technical specifications.
| Package/Case | SOT-109 |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT85D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
