
NXP 74HCT86D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 4mA |
| Propagation Delay | 32ns |
| Schmitt Trigger Input | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT86D652 to view detailed technical specifications.
No datasheet is available for this part.
