NXP 74HCT9046AD112 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT9046AD112 to view detailed technical specifications.
No datasheet is available for this part.