
The 74LV03D,118 is a 4-channel CMOS NAND gate with a maximum supply voltage of 5.5V and an operating supply voltage of 3.3V. It is packaged in a SO package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 10ns. The quiescent current is 40uA and it is RoHS compliant.
NXP 74LV03D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV03D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
