
The 74LV04D118 is a 6-input CMOS inverter with a propagation delay of 8ns. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device has a high level output current of -12mA and a low level output current of 12mA. It is packaged in a surface mount SO package and is available on tape and reel. The 74LV04D118 is a member of the 74LV series and is not radiation hardened.
NXP 74LV04D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV04D118 to view detailed technical specifications.
No datasheet is available for this part.