NXP 74LV08PW technical specifications.
| Package/Case | SOT-402 |
| Height | 0.95mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 33ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV08PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
