
The 74LV139 is a dual 2-4 line demultiplexer/decoder with a propagation delay of 50ns. It operates within a temperature range of -40°C to 125°C and is powered by a single supply voltage of up to 5.5V. This CMOS device features two independent circuits with a high level output current of -12mA and a low level output current of 12mA. The 74LV139 is available in a surface mount SSOP package with a quantity of 2000 units per reel.
NXP 74LV139DB118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV139DB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.