
NXP 74LV165AD-T technical specifications.
| Package/Case | SOT-109 |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV165AD-T to view detailed technical specifications.
No datasheet is available for this part.
