
The 74LV165D is an 8-bit shift register with an OR gate function, suitable for operation at 3.3V and 5.5V supply voltages. It is packaged in a small outline (SO) package and is designed for surface mount applications. The device can operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The propagation delay is 76ns, making it suitable for high-speed applications.
NXP 74LV165D,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 76ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV165D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
