
The 74LV245 is an 8-bit bidirectional transceiver with a high level output current of 16mA and a low level output current of 16mA. It operates over a supply voltage range of 1V to 5.5V and has a propagation delay of 45ns. The device is packaged in a TSSOP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
NXP 74LV245PW112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 16mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV245PW112 to view detailed technical specifications.
No datasheet is available for this part.