
The 74LV393PW,118 is a 4-bit counter IC from NXP, featuring a negative edge trigger type and operating at frequencies up to 90MHz. It is designed for use with a supply voltage of 3.3V and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for use in surface mount applications and is available in quantities of 2500 per reel.
NXP 74LV393PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 90MHz |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV393PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
