NXP 74LV4051PW112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 135R |
| Operating Supply Current | 80uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Series | 74LV |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4051PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
