
The 74LV4052DB,118 is an 8-channel 2:1 multiplexer from NXP, operating at a bandwidth of 200MHz. It features a maximum power dissipation of 400mW and a maximum supply voltage of 6V. The device is packaged in a surface mount SSOP package and is rated for operation between -40°C and 125°C. It is RoHS compliant and suitable for use in lead-free applications.
NXP 74LV4052DB,118 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 135R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4052DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.