The 74LV4060DB is a 14-bit counter integrated circuit from NXP, featuring a negative edge trigger type and asynchronous reset. It operates within a supply voltage range of 1V to 5.5V and has a propagation delay of 105ns. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It is designed to operate over a temperature range of -40°C to 125°C, making it suitable for various industrial and commercial applications.
NXP 74LV4060DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 105ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4060DB,112 to view detailed technical specifications.
No datasheet is available for this part.