
The NXP 74LV4066DB,112 is a 4-channel SPST logic switch with a maximum power dissipation of 400mW and an operating supply voltage of 3.3V. It is packaged in a surface mount SSOP package and is suitable for use in temperatures ranging from -40°C to 125°C. The device is RoHS compliant and has a maximum on-state resistance of 40 ohms. It is designed for use in single-supply applications and is available in quantities of 78 per rail/Tube packaging.
NXP 74LV4066DB,112 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 40R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4066DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
