The 74LV4094D118 is an 8-bit unidirectional shift register from NXP, fabricated using CMOS technology. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device features a 3-STATE output and can be powered by a supply voltage of 3.3V or 3.6V. With a propagation delay of 115ns, this shift register is suitable for high-speed applications. The 74LV4094D118 is packaged in a SO package and is lead-free.
NXP 74LV4094D118 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Cut Tape |
| Propagation Delay | 115ns |
| Radiation Hardening | No |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4094D118 to view detailed technical specifications.
No datasheet is available for this part.