The 74LV4094DB118 is a 1-input 10-output 3-state shift register from NXP. It operates over a temperature range of -40°C to 125°C and is supplied at a maximum voltage of 3.6V. The device features a propagation delay of 39ns and is available in a SOT-338 package, typically supplied in tape and reel quantities of 2000 units.
NXP 74LV4094DB118 technical specifications.
| Package/Case | SOT-338 |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4094DB118 to view detailed technical specifications.
No datasheet is available for this part.