NXP 74LV4094PW112 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4094PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.