
The 74LVC00APW112 is a 4-input NAND gate from NXP, packaged in a TSSOP package. It operates over a supply voltage range of 1.2 to 3.6V and can withstand temperatures between -40°C and 125°C. The device has a propagation delay of 2ns and a quiescent current of 40uA. It is designed for surface mount applications and is lead-free.
NXP 74LVC00APW112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC00APW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
