
The 74LVC02AD is a 2-input NOR gate from NXP, packaged in a 4-pin SOIC package. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device features a propagation delay of 2.2ns and a quiescent current of 40uA. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
NXP 74LVC02AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC02AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
