
The 74LVC02AD-Q100J is a quad NOR gate from NXP, featuring a high level output current of -24mA and a low level output current of 24mA. Operating within a temperature range of -40°C to 125°C, this device has a maximum power dissipation of 500mW and a maximum supply voltage of 3.6V. With a propagation delay of 14ns, this NOR gate is suitable for high-speed applications, and its quiescent current is 40uA. The 74LVC02AD-Q100J is available in a SO-8 package, packaged in tape and reel quantities of 2500.
NXP 74LVC02AD-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC02AD-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
