NXP 74LVC04ABQ technical specifications.
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Inputs | 6 |
| Propagation Delay | 1.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC04ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
