The 74LVC04ABQ-Q100X is a high-performance inverter logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can source a high level output current of up to 24mA and sink a low level output current of up to 24mA. The device is RoHS compliant and available in tape and reel packaging. The quiescent current is extremely low at 100nA, making it suitable for low-power applications.
NXP 74LVC04ABQ-Q100X technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC04ABQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.