The 74LVC07ABQ-Q100X is a non-inverting buffer with a low level output current of 32mA. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.2V and 5.5V. This surface mount component is RoHS compliant and does not have radiation hardening. The quiescent current is 100nA.
NXP 74LVC07ABQ-Q100X technical specifications.
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC07ABQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.