NXP 74LVC07APW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC07APW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
