NXP 74LVC08APW/S999,11 technical specifications.
| Package/Case | TSSOP |
| Logic Function | AND GATE |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC08APW/S999,11 to view detailed technical specifications.
No datasheet is available for this part.
