The 74LVC10APW118 is a 3-input NAND gate from NXP, packaged in a surface mount TSSOP package. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 2.4ns. The device has a quiescent current of 40uA and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The 74LVC10APW118 is a lead-free device.
NXP 74LVC10APW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC10APW118 to view detailed technical specifications.
No datasheet is available for this part.