NXP 74LVC125APW/S999,1 technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC125APW/S999,1 to view detailed technical specifications.
No datasheet is available for this part.