NXP 74LVC126ABQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC126ABQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.