NXP 74LVC132AD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC132AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.