The 74LVC139 is a dual 2-input 4-line demultiplexer/decoder with a propagation delay of 50ns. It operates over a temperature range of -40°C to 125°C and is supplied from a single 1.2V to 3.6V source. The device features two independent circuits with high and low level output currents of 24mA. It is packaged in a lead-free SSOP package and is RoHS compliant.
NXP 74LVC139DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC139DB,118 to view detailed technical specifications.
No datasheet is available for this part.