The 74LVC139 is a dual 8-output decoder/demultiplexer with a supply voltage range of 1.65V to 3.6V. It features high level output current of 24mA and low level output current of 24mA. The device operates over a temperature range of -40°C to 125°C and is available in a TSSOP-56 package. The 74LVC139 is a lead-free device and is compliant with the 74LVC series specifications.
NXP 74LVC139PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 74LVC |
| Supply Type | Single |
| Supply Voltage-Nom | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC139PW118 to view detailed technical specifications.
No datasheet is available for this part.