NXP 74LVC157ABQ-G technical specifications.
| Package/Case | SOT-763 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC157ABQ-G to view detailed technical specifications.
No datasheet is available for this part.
