
The 74LVC162244ADL,118 is a 16-bit inverting buffer with 3-state outputs, operating over a supply voltage range of 1.2V to 3.6V. It is packaged in a 1000-unit tape and reel, with a surface mount SSOP package. The device can handle high-level output currents of up to -12mA and low-level output currents of up to 12mA. The 74LVC162244ADL,118 is designed to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
NXP 74LVC162244ADL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162244ADL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
