
The 74LVC16241ADGG,518 is a 16-channel 4-bit inverting buffer with 3-STATE outputs. It operates from 1.2V to 3.6V and features a propagation delay of 2.2ns. The device is packaged in a TSSOP package and is RoHS compliant. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device is suitable for use in surface-mount applications and has a quiescent current of 100nA.
NXP 74LVC16241ADGG,518 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16241ADGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
