
The 74LVC16374ADL-T is a dual D-Type flip-flop with 8 input and 8 output lines. It operates over a temperature range of -40°C to 125°C and is available in a SOT-370 package. The device is RoHS compliant and has a propagation delay of 3.8ns. It can handle a high level output current of -24mA and is suitable for single-ended input type applications. The device is available in a tape and reel packaging with 1000 units per package.
NXP 74LVC16374ADL-T technical specifications.
| Package/Case | SOT-370 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16374ADL-T to view detailed technical specifications.
No datasheet is available for this part.
