NXP 74LVC1G00GF technical specifications.
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
