
The 74LVC NAND gate is a single CMOS circuit with two inputs and one output. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device has a maximum power dissipation of 250mW and a propagation delay of 1.8ns. It is RoHS compliant and available in a surface mount package with 5000 units per reel.
NXP 74LVC1G00GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
