NXP 74LVC1G00GX,125 technical specifications.
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GX,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.